
LW6K-2C2MA | |
|---|---|
DigiKey Part Number | 1885-LW6K-2C2MA-ND |
Manufacturer | |
Manufacturer Product Number | LW6K-2C2MA |
Description | SWITCH KEY 2POS DPDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 25.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 60.50mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,94000 € | 93,94 € |
| Unit Price without VAT: | 93,94000 € |
|---|---|
| Unit Price with VAT: | 111,78860 € |

