
LW6K-2C2B | |
|---|---|
DigiKey Part Number | 1885-LW6K-2C2B-ND |
Manufacturer | |
Manufacturer Product Number | LW6K-2C2B |
Description | SWITCH KEY 2POS DPDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 25.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 52.00mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,76000 € | 88,76 € |
| Unit Price without VAT: | 88,76000 € |
|---|---|
| Unit Price with VAT: | 105,62440 € |

