
LW6K-2C-503 | |
|---|---|
DigiKey Part Number | 1885-LW6K-2C-503-ND |
Manufacturer | |
Manufacturer Product Number | LW6K-2C-503 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LW | |
Panel Cutout Dimensions | 25.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,31000 € | 85,31 € |
| Unit Price without VAT: | 85,31000 € |
|---|---|
| Unit Price with VAT: | 101,51890 € |

