
LW6GL-A1C52R | |
|---|---|
DigiKey Part Number | 1885-LW6GL-A1C52R-ND |
Manufacturer | |
Manufacturer Product Number | LW6GL-A1C52R |
Description | PUSH BUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Full Guard |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 6 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 25.30mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,35000 € | 60,35 € |
| Unit Price without VAT: | 60,35000 € |
|---|---|
| Unit Price with VAT: | 71,81650 € |

