
LW6GL-A1C36R | |
|---|---|
DigiKey Part Number | 1885-LW6GL-A1C36R-ND |
Manufacturer | |
Manufacturer Product Number | LW6GL-A1C36R |
Description | PUSH BUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Full Guard |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,36000 € | 85,36 € |
| Unit Price without VAT: | 85,36000 € |
|---|---|
| Unit Price with VAT: | 101,57840 € |

