Image for LW6GL-A1C25MA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW6GL-A1C25MA

DigiKey Part Number
1885-LW6GL-A1C25MA-ND
Manufacturer
Manufacturer Product Number
LW6GL-A1C25MA
Description
PUSH BUTTON ILLUMINATED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button, Full Guard
Series
Color - Actuator/Cap
Amber
Packaging
Bulk
Illumination Type, Color
LED, Amber
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 25.30mm Dia
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,10000 €83,10 €
Manufacturers Standard Package
Unit Price without VAT:83,10000 €
Unit Price with VAT:98,88900 €