
LW6F-3C22VR | |
|---|---|
DigiKey Part Number | 1885-LW6F-3C22VR-ND |
Manufacturer | |
Manufacturer Product Number | LW6F-3C22VR |
Description | SWITCH SELECT 3P DPDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 100mA (AC/DC) 125 V Panel Mount |
Category | Illumination Type, Color LED, Red |
Manufacturer IDEC | Illumination Voltage (Nominal) 6 VAC/DC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPDT | Features Bezel - Round |
Number of Positions 3 | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off-On | Depth Behind Flange 43.00mm |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Approval Agency CCC, CE, CSA, TUV, UR |
Illumination Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 € | 74,31 € |
| Unit Price without VAT: | 74,31000 € |
|---|---|
| Unit Price with VAT: | 88,42890 € |

