
LW6F-21C72A | |
|---|---|
DigiKey Part Number | 1885-LW6F-21C72A-ND |
Manufacturer | |
Manufacturer Product Number | LW6F-21C72A |
Description | SWITCH SELECT 2POS 3PDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 3PDT 3A (AC), 2A (DC) 125 V Panel Mount |
Category | Illumination Type, Color LED, Amber |
Manufacturer IDEC | Illumination Voltage (Nominal) 6 VAC/DC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 3PDT | Features Bezel - Round |
Number of Positions 2 | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Depth Behind Flange 52.00mm |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Approval Agency CCC, CE, CSA, TUV, UR |
Illumination Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 € | 75,38 € |
| Unit Price without VAT: | 75,38000 € |
|---|---|
| Unit Price with VAT: | 89,70220 € |

