
LW6B-M2C3VLR | |
|---|---|
DigiKey Part Number | 1885-LW6B-M2C3VLR-ND |
Manufacturer | |
Manufacturer Product Number | LW6B-M2C3VLR |
Description | 25MM PUSHBUTTON RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.30mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 € | 60,62 € |
| Unit Price without VAT: | 60,62000 € |
|---|---|
| Unit Price with VAT: | 72,13780 € |

