
LW3L-A0 | |
|---|---|
DigiKey Part Number | 1885-LW3L-A0-ND |
Manufacturer | |
Manufacturer Product Number | LW3L-A0 |
Description | ILLD OPERATOR ROUND SQR MAINT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Category | Type Maintained |
Manufacturer IDEC | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, LW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,41000 € | 19,41 € |
| Unit Price without VAT: | 19,41000 € |
|---|---|
| Unit Price with VAT: | 23,09790 € |

