
LW2Z-1X4 | |
|---|---|
DigiKey Part Number | 1885-LW2Z-1X4-ND |
Manufacturer | |
Manufacturer Product Number | LW2Z-1X4 |
Description | BUZZER 6V 1.016X 1.016 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 6 V 20mA 2kHz 80dB @ 6V, 10cm Surface Mount Solder Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 6 V | |
Voltage Range | 12 ~ 24V | |
Frequency | 2kHz | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 6V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP40 | |
Mounting Type | Surface Mount | |
Termination | Solder Tabs | |
Size / Dimension | 1.016" L x 1.016" W (25.80mm x 25.80mm) | |
Height - Seated (Max) | 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,30000 € | 36,30 € |
| Unit Price without VAT: | 36,30000 € |
|---|---|
| Unit Price with VAT: | 43,19700 € |

