
LW2P-1C00V-GD | |
|---|---|
DigiKey Part Number | 1885-LW2P-1C00V-GD-ND |
Manufacturer | |
Manufacturer Product Number | LW2P-1C00V-GD |
Description | LED PNL IND GREEN 25.80MM PC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green PC Pin |
Category | Lens Color Green |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Bulk | Lens Size 25.80mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style PC Pin |
Lamp Color Green | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,34000 € | 21,34 € |
| 10 | 17,09700 € | 170,97 € |
| 100 | 15,49670 € | 1.549,67 € |
| Unit Price without VAT: | 21,34000 € |
|---|---|
| Unit Price with VAT: | 25,39460 € |

