
LW2P-10M-GD-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-LW2P-10M-GD-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | LW2P-10M-GD-ENGRAVED |
Description | LED PNL IND GREEN DIFF 25.80MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused Screw Terminal |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Bulk | Lens Size 25.80mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Green | Ingress Protection IP65 |
Lens Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,78300 € | 307,83 € |
| Unit Price without VAT: | 30,78300 € |
|---|---|
| Unit Price with VAT: | 36,63177 € |

