
LW2P-10M-A | |
|---|---|
DigiKey Part Number | 1885-LW2P-10M-A-ND |
Manufacturer | |
Manufacturer Product Number | LW2P-10M-A |
Description | LED PNL IND AMB 25.80MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Screw Terminal |
Category | Lens Color Amber |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Bulk | Lens Size 25.80mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Amber | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| 10 | 16,92100 € | 169,21 € |
| 100 | 15,30410 € | 1.530,41 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,14470 € |

