
LW2P-10-Y | |
|---|---|
DigiKey Part Number | 1885-LW2P-10-Y-ND |
Manufacturer | |
Manufacturer Product Number | LW2P-10-Y |
Description | LED PNL IND YELLOW 25.80MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Solder Lug |
Category | Lens Color Yellow |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Bulk | Lens Size 25.80mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Yellow | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,02000 € | 17,02 € |
| 10 | 13,49000 € | 134,90 € |
| 100 | 11,87390 € | 1.187,39 € |
| Unit Price without VAT: | 17,02000 € |
|---|---|
| Unit Price with VAT: | 20,25380 € |

