
LW2P-10-A | |
|---|---|
DigiKey Part Number | 1885-LW2P-10-A-ND |
Manufacturer | |
Manufacturer Product Number | LW2P-10-A |
Description | LED PNL IND AMBER 25.80MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Solder Lug |
Category | Lens Color Amber |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Bulk | Lens Size 25.80mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Amber | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 € | 16,89 € |
| 10 | 13,38300 € | 133,83 € |
| 100 | 11,77960 € | 1.177,96 € |
| Unit Price without VAT: | 16,89000 € |
|---|---|
| Unit Price with VAT: | 20,09910 € |

