
LW2L-M1C20M-G-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-LW2L-M1C20M-G-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | LW2L-M1C20M-G-ENGRAVED |
Description | PUSHBUTTON ILLUMINATED SQUARE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,03400 € | 550,34 € |
| Unit Price without VAT: | 55,03400 € |
|---|---|
| Unit Price with VAT: | 65,49046 € |

