
LW2L-A1C60M-R-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-LW2L-A1C60M-R-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | LW2L-A1C60M-R-ENGRAVED |
Description | ILL SQ DPDT SCRW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,74100 € | 527,41 € |
| Unit Price without VAT: | 52,74100 € |
|---|---|
| Unit Price with VAT: | 62,76179 € |

