
LW2B-M2C7-B | |
|---|---|
DigiKey Part Number | 1885-LW2B-M2C7-B-ND |
Manufacturer | |
Manufacturer Product Number | LW2B-M2C7-B |
Description | LW PB SQR EXTD MOM SLVR-CNTCT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Front |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,02000 € | 37,02 € |
| Unit Price without VAT: | 37,02000 € |
|---|---|
| Unit Price with VAT: | 44,05380 € |

