
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | LW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,62900 € | 166,29 € |
| Unit Price without VAT: | 16,62900 € |
|---|---|
| Unit Price with VAT: | 19,78851 € |

