
LW1Z-1X4D | |
|---|---|
DigiKey Part Number | 1885-LW1Z-1X4D-ND |
Manufacturer | |
Manufacturer Product Number | LW1Z-1X4D |
Description | BUZZER W/LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 6 V 20mA 2kHz 80dB @ 6V, 10cm Surface Mount Solder Tabs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 6 V | |
Voltage Range | 12 ~ 24V | |
Frequency | 2kHz | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 6V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP40 | |
Mounting Type | Surface Mount | |
Termination | Solder Tabs | |
Size / Dimension | 1.020" Dia (25.90mm) | |
Height - Seated (Max) | 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 € | 38,17 € |
| 10 | 31,51800 € | 315,18 € |
| 25 | 29,29440 € | 732,36 € |
| 50 | 27,79340 € | 1.389,67 € |
| 100 | 26,44820 € | 2.644,82 € |
| 250 | 24,90032 € | 6.225,08 € |
| Unit Price without VAT: | 38,17000 € |
|---|---|
| Unit Price with VAT: | 45,42230 € |

