
Category | Lens Color Red |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Bulk | Lens Size 25.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Red | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,94800 € | 279,48 € |
| Unit Price without VAT: | 27,94800 € |
|---|---|
| Unit Price with VAT: | 33,25812 € |

