
LW1L-A3C50-R-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-LW1L-A3C50-R-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | LW1L-A3C50-R-ENGRAVED |
Description | LW ILL SPDT PB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,71400 € | 447,14 € |
| Unit Price without VAT: | 44,71400 € |
|---|---|
| Unit Price with VAT: | 53,20966 € |

