
LW1B-A2C6M-B | |
|---|---|
DigiKey Part Number | 1885-LW1B-A2C6M-B-ND |
Manufacturer | |
Manufacturer Product Number | LW1B-A2C6M-B |
Description | 22MM PUSHBUTTON BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 € | 40,00 € |
| Unit Price without VAT: | 40,00000 € |
|---|---|
| Unit Price with VAT: | 47,60000 € |

