
Category | Shape Round |
Manufacturer IDEC | Color Green |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products LW Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.00mm L x 25.80mm W x 25.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,15400 € | 161,54 € |
| Unit Price without VAT: | 16,15400 € |
|---|---|
| Unit Price with VAT: | 19,22326 € |

