
LW-C60M | |
|---|---|
DigiKey Part Number | 1885-LW-C60M-ND |
Manufacturer | |
Manufacturer Product Number | LW-C60M |
Description | CONTACT BLK DPDT 3A 125V/2A 30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPDT 3A @ 125VAC, 2A @ 30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 3A @ 125VAC, 2A @ 30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,67000 € | 24,67 € |
| Unit Price without VAT: | 24,67000 € |
|---|---|
| Unit Price with VAT: | 29,35730 € |

