
LW-C5 | |
|---|---|
DigiKey Part Number | 1885-LW-C5-ND |
Manufacturer | |
Manufacturer Product Number | LW-C5 |
Description | CONTACT BLK SPDT 3A 125V/2A 30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT 3A @ 125VAC, 2A @ 30VDC |
Category | Circuit SPDT |
Manufacturer IDEC | Requires Switch Body |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Contact Rating @ Voltage 3A @ 125VAC, 2A @ 30VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series IDEC, LW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |

