
LW-C30 | |
|---|---|
DigiKey Part Number | 1885-LW-C30-ND |
Manufacturer | |
Manufacturer Product Number | LW-C30 |
Description | CONTACT BLOCK 3PDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block 3PDT 0.1A @ 125VAC/30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,83000 € | 29,83 € |
| Unit Price without VAT: | 29,83000 € |
|---|---|
| Unit Price with VAT: | 35,49770 € |

