
LW-C20V | |
|---|---|
DigiKey Part Number | 1885-LW-C20V-ND |
Manufacturer | |
Manufacturer Product Number | LW-C20V |
Description | CONTACT BLOCK DPDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPDT 0.1A @ 125VAC/30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 0.1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,78000 € | 27,78 € |
| Unit Price without VAT: | 27,78000 € |
|---|---|
| Unit Price with VAT: | 33,05820 € |

