
LW-C10 | |
|---|---|
DigiKey Part Number | 1885-LW-C10-ND |
Manufacturer | |
Manufacturer Product Number | LW-C10 |
Description | CONTACT BLOCK SPDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC |
Category | Circuit SPDT |
Manufacturer IDEC | Requires Switch Body |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Contact Rating @ Voltage 0.1A @ 125VAC/30VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series IDEC, LW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| 10 | 18,91900 € | 189,19 € |
| 25 | 17,83640 € | 445,91 € |
| 50 | 17,05760 € | 852,88 € |
| 100 | 16,31150 € | 1.631,15 € |
| 250 | 15,37300 € | 3.843,25 € |
| 500 | 14,69738 € | 7.348,69 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 26,09670 € |

