
LTXD-2S | |
|---|---|
DigiKey Part Number | 1885-LTXD-2S-ND |
Manufacturer | |
Manufacturer Product Number | LTXD-2S |
Description | LED 24V BLU SIGNALIGHT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP20, NEMA 1 | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,00000 € | 73,00 € |
| Unit Price without VAT: | 73,00000 € |
|---|---|
| Unit Price with VAT: | 86,87000 € |

