
LTXD-120W | |
|---|---|
DigiKey Part Number | 1885-LTXD-120W-ND |
Manufacturer | |
Manufacturer Product Number | LTXD-120W |
Description | LED 120V WHT SIGNALT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element White LED |
Category | Number of Stacks 1 |
Manufacturer IDEC | Lamp Type LED |
Series | Light Color White |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Ingress Protection IP20, NEMA 1 |
Type Optical Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,45000 € | 73,45 € |
| Unit Price without VAT: | 73,45000 € |
|---|---|
| Unit Price with VAT: | 87,40550 € |

