
LT7B-D24SB | |
|---|---|
DigiKey Part Number | 1885-LT7B-D24SB-ND |
Manufacturer | |
Manufacturer Product Number | LT7B-D24SB |
Description | LIGHT TOWER MODULAR BASE |
Customer Reference | |
Detailed Description | Stack Light Mounting Base LED Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Mounting Base | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - |

