
LT7B-A250 | |
|---|---|
DigiKey Part Number | 1885-LT7B-A250-ND |
Manufacturer | |
Manufacturer Product Number | LT7B-A250 |
Description | LIGHT TOWER MODULAR BASE |
Customer Reference | |
Detailed Description | Stack Light Mounting Base LED Wire Leads |
Category | Lamp Type LED |
Manufacturer IDEC | Function - Lighting Steady |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
Type Mounting Base | Operating Temperature -10°C ~ 60°C |

