
LT7A-XE-R | |
|---|---|
DigiKey Part Number | 1885-LT7A-XE-R-ND |
Manufacturer | |
Manufacturer Product Number | LT7A-XE-R |
Description | LIGHT TOWER LED LENS RED |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |

