
LT7A-S | |
|---|---|
DigiKey Part Number | 1885-LT7A-S-ND |
Manufacturer | |
Manufacturer Product Number | LT7A-S |
Description | LIGHT TOWER LED LENS BLUE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Wire Leads |
Category | Light Color Blue |
Manufacturer IDEC | Function - Lighting Flashing, Steady |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
Number of Stacks 1 | Operating Temperature -30°C ~ 60°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,17000 € | 51,17 € |
| Unit Price without VAT: | 51,17000 € |
|---|---|
| Unit Price with VAT: | 60,89230 € |

