
LT1Z-NPT75 | |
|---|---|
DigiKey Part Number | 1885-LT1Z-NPT75-ND |
Manufacturer | |
Manufacturer Product Number | LT1Z-NPT75 |
Description | LT1Z-NPT75 3/4 NPT POLE ADPTR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Adapter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Adapter | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP20, NEMA 1 | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,14470 € |

