
LT1X-08S | |
|---|---|
DigiKey Part Number | 1885-LT1X-08S-ND |
Manufacturer | |
Manufacturer Product Number | LT1X-08S |
Description | LIGHT TOWER LENS BLUE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED Wire Leads |
Category | Lamp Type LED |
Manufacturer IDEC | Light Color Blue |
Series | Function - Lighting Steady |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP20, NEMA 1 |
Type Optical Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |

