
LT1D-0158M | |
|---|---|
DigiKey Part Number | 1885-LT1D-0158M-ND |
Manufacturer | |
Manufacturer Product Number | LT1D-0158M |
Description | 5TIER 240V FLSH ALU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Incandescent Wire Leads |
Category | Lamp Type Incandescent |
Manufacturer IDEC | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 240VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP20, NEMA 1 |
Type Complete Unit | Operating Temperature -10°C ~ 40°C |
Number of Stacks 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,45000 € | 156,45 € |
| Unit Price without VAT: | 156,45000 € |
|---|---|
| Unit Price with VAT: | 186,17550 € |

