
LSTDB-2PW | |
|---|---|
DigiKey Part Number | 1885-LSTDB-2PW-ND |
Manufacturer | |
Manufacturer Product Number | LSTDB-2PW |
Description | LED BULB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Bayonet 24V AC/DC |
Category | Can Replace Lamps Multiple Bayonet Base Lamps |
Manufacturer IDEC | Voltage - Forward (Vf) (Typ) 24V AC/DC |
Series | Base Type Bayonet |
Packaging Bulk | Configuration Single |
Part Status Active | Applications Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,28000 € | 23,28 € |
| 10 | 18,72200 € | 187,22 € |
| 100 | 17,14590 € | 1.714,59 € |
| Unit Price without VAT: | 23,28000 € |
|---|---|
| Unit Price with VAT: | 27,70320 € |

