LSTDB-2AN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 17,90000 €
Datasheet
Image for LSTDB-2AN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSTDB-2AN

DigiKey Part Number
1885-LSTDB-2AN-ND
Manufacturer
Manufacturer Product Number
LSTDB-2AN
Description
LED BULB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Amber Bayonet 24V AC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
24V AC/DC
Manufacturer
IDEC
Base Type
Bayonet
Series
Color
Amber
Packaging
Bulk
Configuration
Single
Part Status
Active
Applications
Incandescent Replacements, Indicator Lights
Can Replace Lamps
Multiple Bayonet Base Lamps
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSTDB-2AIDEC01885-LSTDB-2A-ND17,90000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,66000 €18,66 €
1014,85800 €148,58 €
10013,24550 €1.324,55 €
Manufacturers Standard Package
Unit Price without VAT:18,66000 €
Unit Price with VAT:22,20540 €