
LSTD-M4W | |
|---|---|
DigiKey Part Number | 1885-LSTD-M4W-ND |
Manufacturer | |
Manufacturer Product Number | LSTD-M4W |
Description | LED BULB |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet (BA9S) 240VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 240VAC | |
Base Type | Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |

