
LSTD-H2A | |
|---|---|
DigiKey Part Number | 1885-LSTD-H2A-ND |
Manufacturer | |
Manufacturer Product Number | LSTD-H2A |
Description | LED BULB |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Bayonet (BA9S) 120VAC |
Category | Voltage - Forward (Vf) (Typ) 120VAC |
Manufacturer IDEC | Base Type Bayonet (BA9S) |
Series | Color Amber |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Applications Incandescent Replacements, Indicator Lights |
Can Replace Lamps General Purpose Lamps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSRD-H2 | IDEC | 366 | 1885-LSRD-H2-ND | 9,02000 € | MFR Recommended |

