
LH1D-H2HQ4C50-RG | |
|---|---|
DigiKey Part Number | 1885-LH1D-H2HQ4C50-RG-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-H2HQ4C50-RG |
Description | LED PNL IND GRN/RED CLEAR 35X34 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 24V Green, 24V Red 17mA Green, 17mA Red Screw Terminal |
Datasheet | Datasheet |
Category | Lens Transparency Clear |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 24V Green, 24V Red |
Packaging Bulk | Current 17mA Green, 17mA Red |
Part Status Active | Lens Size 35.00mm x 34.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Green, Red | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,72000 € | 91,72 € |
| 10 | 81,96000 € | 819,60 € |
| Unit Price without VAT: | 91,72000 € |
|---|---|
| Unit Price with VAT: | 109,14680 € |

