
LH1D-H2HQ4C30-S | |
|---|---|
DigiKey Part Number | 1885-LH1D-H2HQ4C30-S-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-H2HQ4C30-S |
Description | LED PNL IND BLU DIFF 35X34 SRW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 24V 17mA Screw Terminal |
Category | Lens Transparency Diffused |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 24V |
Packaging Bulk | Current 17mA |
Part Status Active | Lens Size 35.00mm x 34.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Blue | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,16000 € | 77,16 € |
| 10 | 67,51000 € | 675,10 € |
| Unit Price without VAT: | 77,16000 € |
|---|---|
| Unit Price with VAT: | 91,82040 € |

