
LH1D-H2HQ4C30-PW | |
|---|---|
DigiKey Part Number | 1885-LH1D-H2HQ4C30-PW-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-H2HQ4C30-PW |
Description | LED PNL IND WHITE CLEAR 35X34 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 24V 17mA Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 35.00mm x 34.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,16000 € | 77,16 € |
| 10 | 65,31900 € | 653,19 € |
| 100 | 58,51910 € | 5.851,91 € |
| Unit Price without VAT: | 77,16000 € |
|---|---|
| Unit Price with VAT: | 91,82040 € |

