
LH1D-H2HQ4C10-R | |
|---|---|
DigiKey Part Number | 1885-LH1D-H2HQ4C10-R-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-H2HQ4C10-R |
Description | LED PNL IND RED DIFF 35X34 SRW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 17mA Screw Terminal |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 24V |
Packaging Bulk | Current 17mA |
Part Status Active | Lens Size 35.00mm x 34.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 € | 72,23 € |
| 10 | 62,68100 € | 626,81 € |
| Unit Price without VAT: | 72,23000 € |
|---|---|
| Unit Price with VAT: | 85,95370 € |

