
LH1D-D3HQ4C50-RGPW | |
|---|---|
DigiKey Part Number | 1885-LH1D-D3HQ4C50-RGPW-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-D3HQ4C50-RGPW |
Description | LED PNL IND GRN/RED/WT DIF 66MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, White Diffused 24V Green, 24V Red, 24V White 17mA Green, 17mA Red, 17mA White Screw Terminal |
Category | Lens Transparency Diffused |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 24V Green, 24V Red, 24V White |
Packaging Bulk | Current 17mA Green, 17mA Red, 17mA White |
Part Status Active | Lens Size 66.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red, White | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,54000 € | 96,54 € |
| 10 | 86,78900 € | 867,89 € |
| Unit Price without VAT: | 96,54000 € |
|---|---|
| Unit Price with VAT: | 114,88260 € |

