
LH1D-D3HQ4C30-R | |
|---|---|
DigiKey Part Number | 1885-LH1D-D3HQ4C30-R-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-D3HQ4C30-R |
Description | LED PNL IND RED DIF 66MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 17mA Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 66.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,07000 € | 83,07 € |
| 10 | 70,49600 € | 704,96 € |
| 100 | 63,27520 € | 6.327,52 € |
| Unit Price without VAT: | 83,07000 € |
|---|---|
| Unit Price with VAT: | 98,85330 € |

