
LH1D-D3HQ4C10-A | |
|---|---|
DigiKey Part Number | 1885-LH1D-D3HQ4C10-A-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-D3HQ4C10-A |
Description | LED PNL IND AMB DIF 66MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 24V 17mA Screw Terminal |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 24V |
Packaging Bulk | Current 17mA |
Part Status Active | Lens Size 66.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Amber | Termination Style Screw Terminal |
Lens Color Amber | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,16000 € | 77,16 € |
| 10 | 67,51000 € | 675,10 € |
| Unit Price without VAT: | 77,16000 € |
|---|---|
| Unit Price with VAT: | 91,82040 € |

